


CC50SA24 | |
|---|---|
DigiKey Part Number | 1864-1553-ND |
Manufacturer | |
Manufacturer Product Number | CC50SA24 |
Description | 3P CONT S 24V 50/60HZ 2NO2NC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 50 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Carlo Gavazzi Inc. | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -5°C ~ 60°C |
Part Status Active | Must Operate Voltage 20.4 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 7.2 VAC |
Coil Voltage 24VAC | Operate Time 12 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 4 ms |
Contact Rating (Current) 50 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,023.91000 | kr.1,023.91 |
| 10 | kr.972.72100 | kr.9,727.21 |
| 50 | kr.921.51900 | kr.46,075.95 |
| Unit Price without VAT: | kr.1,023.91000 |
|---|---|
| Unit Price with VAT: | kr.1,279.88750 |







