
CC12SA220 | |
|---|---|
DigiKey Part Number | CC12SA220-ND |
Manufacturer | |
Manufacturer Product Number | CC12SA220 |
Description | RLY CONT 3P 220V 50/60HZ 1NO/1NC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 220VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Carlo Gavazzi Inc. | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -5°C ~ 60°C |
Part Status Active | Must Operate Voltage 187 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 66 VAC |
Coil Voltage 220VAC | Operate Time 12 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 4 ms |
Contact Rating (Current) 12 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.326.14900 | kr.3,261.49 |
| Unit Price without VAT: | kr.326.14900 |
|---|---|
| Unit Price with VAT: | kr.407.68625 |









