
CA30FAF16BPM1IO | |
|---|---|
DigiKey Part Number | 1864-CA30FAF16BPM1IO-ND |
Manufacturer | |
Manufacturer Product Number | CA30FAF16BPM1IO |
Description | CAPACITIVE PROXIMITY SENSOR, FLU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.63" (16mm) IP67, IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | CA30FAF16BPM1IO Models |
Category | Shielding Shielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Polytetrafluoroethylene (PTFE) |
Series | Voltage - Supply 10V ~ 40V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Sensor Type Capacitive | Ingress Protection IP67, IP68, IP69K |
Sensing Distance 0.63" (16mm) | Indicator LED |
Output Type Push-Pull, NPN/PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.2,551.95200 | kr.12,759.76 |
| Unit Price without VAT: | kr.2,551.95200 |
|---|---|
| Unit Price with VAT: | kr.3,189.94000 |




