



CA30CAF16PA | |
|---|---|
DigiKey Part Number | 1864-1037-ND |
Manufacturer | |
Manufacturer Product Number | CA30CAF16PA |
Description | SENSOR PROX CAPACITIVE 16MM CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.630" (16mm) IP67, IP68, IP69k, NEMA 1,2 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | CA30CAF16PA Models |
Category | Shielding Shielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 40V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Sensor Type Capacitive | Ingress Protection IP67, IP68, IP69k, NEMA 1,2 |
Sensing Distance 0.630" (16mm) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 50Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.734.81000 | kr.734.81 |
| 5 | kr.698.07200 | kr.3,490.36 |
| 10 | kr.676.02200 | kr.6,760.22 |
| 25 | kr.653.98120 | kr.16,349.53 |
| Unit Price without VAT: | kr.734.81000 |
|---|---|
| Unit Price with VAT: | kr.918.51250 |




