



BQHSX01 | |
|---|---|
DigiKey Part Number | 1864-1497-ND |
Manufacturer | |
Manufacturer Product Number | BQHSX01 |
Description | HIGH SIGNAL INPUT MODULE 600V |
Customer Reference | |
Detailed Description | Option Card, Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Input | |
For Use With/Related Products | UDM35/40 Series | |
Specifications | - | |
Includes | - |




