
VP1NN-B1199-3M100 | |
|---|---|
DigiKey Part Number | 432-VP1NN-B1199-3M100-ND |
Manufacturer | |
Manufacturer Product Number | VP1NN-B1199-3M100 |
Description | LED PNL IND AMBER CLEAR QUK CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Clear 12V 20mA Quick Connect - 0.250" (6.3mm) |
Category | Lens Transparency Clear |
Manufacturer Carling Technologies | Ratings DC |
Series | Voltage 12V |
Packaging Bulk | Current 20mA |
Part Status Active | Panel Cutout Shape Rectangle |
Type LED | Panel Cutout Dimensions 1.45" x 0.83" (36.83mm x 21.08mm) |
Lamp Color Amber | Lens Style Square with Flat Top |
Lens Color White | Termination Style Quick Connect - 0.250" (6.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.125.87400 | kr.1,258.74 |
| Unit Price without VAT: | kr.125.87400 |
|---|---|
| Unit Price with VAT: | kr.157.34250 |

