
VLD1A60B-AEC00-000 | |
---|---|
DigiKey Part Number | 432-VLD1A60B-AEC00-000-ND |
Manufacturer | |
Manufacturer Product Number | VLD1A60B-AEC00-000 |
Description | SWITCH ROCKER DPDT 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | VLD1A60B-AEC00-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Convex (Reverse V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | Incandescent, Amber | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.158.98000 | kr.158.98 |
10 | kr.137.17100 | kr.1,371.71 |
34 | kr.126.79353 | kr.4,310.98 |
68 | kr.121.25265 | kr.8,245.18 |
102 | kr.118.11951 | kr.12,048.19 |
272 | kr.110.85860 | kr.30,153.54 |
510 | kr.106.43112 | kr.54,279.87 |
Unit Price without VAT: | kr.158.98000 |
---|---|
Unit Price with VAT: | kr.198.72500 |