
VJD2S00B-00000-000 | |
---|---|
DigiKey Part Number | 432-VJD2S00B-00000-000-ND |
Manufacturer | |
Manufacturer Product Number | VJD2S00B-00000-000 |
Description | SWITCH ROCKER DPDT 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.102.21000 | kr.102.21 |
10 | kr.88.19200 | kr.881.92 |
40 | kr.80.68150 | kr.3,227.26 |
80 | kr.77.15925 | kr.6,172.74 |
120 | kr.75.16750 | kr.9,020.10 |
280 | kr.71.16436 | kr.19,926.02 |
520 | kr.68.36862 | kr.35,551.68 |
Unit Price without VAT: | kr.102.21000 |
---|---|
Unit Price with VAT: | kr.127.76250 |