
V4D2S00B-00000-000 | |
|---|---|
DigiKey Part Number | 432-V4D2S00B-00000-000-ND |
Manufacturer | |
Manufacturer Product Number | V4D2S00B-00000-000 |
Description | SWITCH ROCKER SPDT 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.98000 | kr.71.98 |
| 10 | kr.62.12000 | kr.621.20 |
| 40 | kr.56.83425 | kr.2,273.37 |
| 80 | kr.54.35575 | kr.4,348.46 |
| 120 | kr.52.95450 | kr.6,354.54 |
| 280 | kr.50.13793 | kr.14,038.62 |
| 520 | kr.48.17096 | kr.25,048.90 |
| 1.000 | kr.46.17336 | kr.46,173.36 |
| Unit Price without VAT: | kr.71.98000 |
|---|---|
| Unit Price with VAT: | kr.89.97500 |


