
V1M1BH0C-PZCAF-100 | |
|---|---|
DigiKey Part Number | 432-V1M1BH0C-PZCAF-100-ND |
Manufacturer | |
Manufacturer Product Number | V1M1BH0C-PZCAF-100 |
Description | SWITCH ROCKER SPST 0.4VA 12V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 0.4VA (DC), 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | V1M1BH0C-PZCAF-100 Models |
Category | Actuator Marking High Beam - Low Beam, Vertical |
Mfr | Illumination Type, Color LED, Green |
Series | Illumination Voltage (Nominal) 12 VDC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Electrical Life 100,000 Cycles |
Actuator Type Convex (Reverse V) - Illuminated | Base Product Number |
Color - Actuator/Cap Black |

