
CA3-B0-34-690-331-L | |
|---|---|
DigiKey Part Number | 432-CA3-B0-34-690-331-L-ND |
Manufacturer | |
Manufacturer Product Number | CA3-B0-34-690-331-L |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 90A 277 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA3-B0-34-690-331-L Models |
Category | Current Rating (Amps) 90A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,135.13900 | kr.11,351.39 |
| Unit Price without VAT: | kr.1,135.13900 |
|---|---|
| Unit Price with VAT: | kr.1,418.92375 |

