Parametric Equivalent

TIHK51-1S-BL-FN SS/I-O | |
|---|---|
DigiKey Part Number | 432-TIHK51-1S-BL-FNSS/I-O-ND |
Manufacturer | |
Manufacturer Product Number | TIHK51-1S-BL-FN SS/I-O |
Description | SWITCH ROCKER 3PST 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 3PST 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIHK51-1S-BL-FN BLK/.125/I-0 | Carling Technologies | 0 | 432-TIHK51-1S-BL-FNBLK/.125/I-0-ND | kr.175.24400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.175.24400 | kr.1,752.44 |
| Unit Price without VAT: | kr.175.24400 |
|---|---|
| Unit Price with VAT: | kr.219.05500 |

