
TIGO55-6M-BL-MBL | |
|---|---|
DigiKey Part Number | 432-TIGO55-6M-BL-MBL-ND |
Manufacturer | |
Manufacturer Product Number | TIGO55-6M-BL-MBL |
Description | SWITCH ROCKER DPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 15A (AC/DC) 125 V Panel Mount, Snap-In |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.172.82200 | kr.1,728.22 |
| Unit Price without VAT: | kr.172.82200 |
|---|---|
| Unit Price with VAT: | kr.216.02750 |

