Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TIGM51-1C-WH-FN | |
|---|---|
DigiKey Part Number | 432-TIGM51-1C-WH-FN-ND |
Manufacturer | |
Manufacturer Product Number | TIGM51-1C-WH-FN |
Description | SWITCH ROCKER DPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 15A (AC/DC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIGM51-1C-BL-B | Carling Technologies | 0 | 432-TIGM51-1C-BL-B-ND | kr.123.52200 | Parametric Equivalent |
| TIGM51-1C-WH-A | Carling Technologies | 0 | 432-TIGM51-1C-WH-A-ND | kr.123.52200 | Parametric Equivalent |
| TIGM51-1C-WH-B | Carling Technologies | 0 | 432-TIGM51-1C-WH-B-ND | kr.123.52200 | Parametric Equivalent |
| TIGM51-1L-BL-B | Carling Technologies | 0 | 432-TIGM51-1L-BL-B-ND | kr.123.52200 | Parametric Equivalent |
| TIGM51-1S-RD-FN | Carling Technologies | 0 | 432-TIGM51-1S-RD-FN-ND | kr.127.45900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.124.83500 | kr.1,248.35 |
| Unit Price without VAT: | kr.124.83500 |
|---|---|
| Unit Price with VAT: | kr.156.04375 |

