
TIGL721-6S-WH-NBL/I-O | |
|---|---|
DigiKey Part Number | 432-TIGL721-6S-WH-NBL/I-O-ND |
Manufacturer | |
Manufacturer Product Number | TIGL721-6S-WH-NBL/I-O |
Description | SWITCH ROCKER DPDT 20A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.122.21000 | kr.1,222.10 |
| Unit Price without VAT: | kr.122.21000 |
|---|---|
| Unit Price with VAT: | kr.152.76250 |

