
TIGB51-6S-BL-NBL | |
---|---|
DigiKey Part Number | 432-TIGB51-6S-BL-NBL-ND |
Manufacturer | |
Manufacturer Product Number | TIGB51-6S-BL-NBL |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.87.74000 | kr.87.74 |
10 | kr.75.75000 | kr.757.50 |
25 | kr.71.42640 | kr.1,785.66 |
50 | kr.68.31360 | kr.3,415.68 |
100 | kr.65.33120 | kr.6,533.12 |
250 | kr.61.57976 | kr.15,394.94 |
500 | kr.58.87988 | kr.29,439.94 |
1.000 | kr.56.29318 | kr.56,293.18 |
Unit Price without VAT: | kr.87.74000 |
---|---|
Unit Price with VAT: | kr.109.67500 |