
TA201-TW-B | |
---|---|
DigiKey Part Number | 432-TA201-TW-B-ND |
Manufacturer | |
Manufacturer Product Number | TA201-TW-B |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.57mm x 13.97mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | cUL, UL | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.85000 | kr.30.85 |
10 | kr.26.65000 | kr.266.50 |
25 | kr.25.13160 | kr.628.29 |
50 | kr.24.03960 | kr.1,201.98 |
100 | kr.22.99330 | kr.2,299.33 |
250 | kr.21.67732 | kr.5,419.33 |
500 | kr.20.73024 | kr.10,365.12 |
1.000 | kr.19.82298 | kr.19,822.98 |
Unit Price without VAT: | kr.30.85000 |
---|---|
Unit Price with VAT: | kr.38.56250 |