RA201-VW-W-1-V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.17.60000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.17.60000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 39
Unit Price: kr.23.03000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.18.91175
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.18.91175
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.17.60000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.16.29904
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 67
Unit Price: kr.23.03000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.17.60000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.18.91175
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.18.91175
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.17.60000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 2
Unit Price: kr.23.03000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.24.64000
Datasheet
Image for RA201-VW-W-1-V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA201-VW-W-1-V

DigiKey Part Number
432-RA201-VW-W-1-V-ND
Manufacturer
Manufacturer Product Number
RA201-VW-W-1-V
Description
SWITCH ROCKER SPST 16A 125V
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Red, White
Actuator Marking
OFF ON, Vertical
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.58mm x 13.97mm
Operating Temperature
0°C ~ 85°C
Approval Agency
BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.