Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT2-M-94-450-1-A21-B-C | |
|---|---|
DigiKey Part Number | 432-MT2-M-94-450-1-A21-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MT2-M-94-450-1-A21-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 80 V DC Push-Pull Panel Mount |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push-Pull |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT2-B-14-450-A-A21-B-C | Carling Technologies | 0 | 432-MT2-B-14-450-A-A21-B-C-ND | kr.383.08200 | Parametric Equivalent |
| MT2-B-24-450-1-A12-B-C | Carling Technologies | 0 | 432-MT2-B-24-450-1-A12-B-C-ND | kr.335.02500 | Parametric Equivalent |
| MT2-B-24-450-1-A22-B-C | Carling Technologies | 0 | 432-MT2-B-24-450-1-A22-B-C-ND | kr.337.51600 | Parametric Equivalent |
| MT2-B-24-450-A-A21-B-C | Carling Technologies | 0 | 432-MT2-B-24-450-A-A21-B-C-ND | kr.385.54200 | Parametric Equivalent |
| MT2-B-34-450-1-A22-B-C | Carling Technologies | 0 | 432-MT2-B-34-450-1-A22-B-C-ND | kr.337.51600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.388.14100 | kr.3,881.41 |
| Unit Price without VAT: | kr.388.14100 |
|---|---|
| Unit Price with VAT: | kr.485.17625 |

