Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT1-B-34-470-1-A23-B-C | |
|---|---|
DigiKey Part Number | 432-MT1-B-34-470-1-A23-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MT1-B-34-470-1-A23-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7A 250 V AC 80 V DC Push-Pull Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MT1-B-34-470-1-A23-B-C Models |
Category | Current Rating (Amps) 7A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push-Pull |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT1-5-34-470-1-A21-B-C | Carling Technologies | 0 | 432-MT1-5-34-470-1-A21-B-C-ND | kr.280.74200 | Parametric Equivalent |
| MT1-B-14-470-1-A21-B-M | Carling Technologies | 0 | 432-MT1-B-14-470-1-A21-B-M-ND | kr.243.16400 | Parametric Equivalent |
| MT1-B-72-470-1-C24-B-C | Carling Technologies | 0 | 432-MT1-B-72-470-1-C24-B-C-ND | kr.184.62700 | Parametric Equivalent |
| MT1-T-34-470-1-A21-B-C | Carling Technologies | 0 | 432-MT1-T-34-470-1-A21-B-C-ND | kr.233.33333 | Parametric Equivalent |
| MT1-U-34-470-1-A21-B-C | Carling Technologies | 0 | 432-MT1-U-34-470-1-A21-B-C-ND | kr.232.99500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.168.75800 | kr.1,687.58 |
| Unit Price without VAT: | kr.168.75800 |
|---|---|
| Unit Price with VAT: | kr.210.94750 |

