MT1-B-22-420-1-A12-B-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.166.08900

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.168.75800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.166.08900

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.182.83900

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.166.08900
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.166.08900

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.166.08900

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.168.75800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.168.75800

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.168.75800

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.204.99100

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.207.61000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.184.62700

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.184.62700
Datasheet
Image for MT1-B-22-420-1-A12-B-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT1-B-22-420-1-A12-B-C

DigiKey Part Number
432-MT1-B-22-420-1-A12-B-C-ND
Manufacturer
Manufacturer Product Number
MT1-B-22-420-1-A12-B-C
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 2A 250 V AC 80 V DC Push-Pull Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A
Manufacturer
Carling Technologies
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Push-Pull
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CSA, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT1-B-14-420-1-A21-B-CCarling Technologies0432-MT1-B-14-420-1-A21-B-C-NDkr.166.08900Parametric Equivalent
MT1-B-14-420-1-A22-B-CCarling Technologies0432-MT1-B-14-420-1-A22-B-C-NDkr.168.75800Parametric Equivalent
MT1-B-20-420-1-A21-B-CCarling Technologies0432-MT1-B-20-420-1-A21-B-C-NDkr.166.08900Parametric Equivalent
MT1-B-24-420-2-A24-B-CCarling Technologies0432-MT1-B-24-420-2-A24-B-C-NDkr.182.83900Parametric Equivalent
MT1-B-32-420-1-A21-B-CCarling Technologies0432-MT1-B-32-420-1-A21-B-C-NDkr.166.08900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.166.08900kr.1,660.89
Unit Price without VAT:kr.166.08900
Unit Price with VAT:kr.207.61125