Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT1-B-14-615-3-A21-B-D | |
|---|---|
DigiKey Part Number | 432-MT1-B-14-615-3-A21-B-D-ND |
Manufacturer | |
Manufacturer Product Number | MT1-B-14-615-3-A21-B-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Push-Pull Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push-Pull |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT1-B-14-615-1-A21-B-D | Carling Technologies | 0 | 432-MT1-B-14-615-1-A21-B-D-ND | kr.166.08900 | Parametric Equivalent |
| MT1-B-24-615-1-A21-B-D | Carling Technologies | 0 | 432-MT1-B-24-615-1-A21-B-D-ND | kr.166.08900 | Parametric Equivalent |
| MT1-B-34-615-1-A22-B-D | Carling Technologies | 0 | 432-MT1-B-34-615-1-A22-B-D-ND | kr.168.75800 | Parametric Equivalent |
| MT1-B-34-615-1-C11-B-D | Carling Technologies | 0 | 432-MT1-B-34-615-1-C11-B-D-ND | kr.163.41400 | Parametric Equivalent |
| MT1-B-64-615-1-A23-B-D | Carling Technologies | 0 | 432-MT1-B-64-615-1-A23-B-D-ND | kr.184.62700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.180.18900 | kr.1,801.89 |
| Unit Price without VAT: | kr.180.18900 |
|---|---|
| Unit Price with VAT: | kr.225.23625 |

