Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS1-B-14-450-3-1CA-A-C | |
|---|---|
DigiKey Part Number | 432-MS1-B-14-450-3-1CA-A-C-ND |
Manufacturer | |
Manufacturer Product Number | MS1-B-14-450-3-1CA-A-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, cURus, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS1-B-10-450-2-1CB-A-0AC | Carling Technologies | 0 | 432-MS1-B-10-450-2-1CB-A-0AC-ND | kr.505.41200 | Parametric Equivalent |
| MS1-B-10-450-2-1CC-A-C | Carling Technologies | 0 | 432-MS1-B-10-450-2-1CC-A-C-ND | kr.505.41200 | Parametric Equivalent |
| MS1-B-10-450-3-1BB-A-0AC | Carling Technologies | 0 | 432-MS1-B-10-450-3-1BB-A-0AC-ND | kr.503.16100 | Parametric Equivalent |
| MS1-B-12-450-3-1CB-A-C | Carling Technologies | 0 | 432-MS1-B-12-450-3-1CB-A-C-ND | kr.505.41200 | Parametric Equivalent |
| MS1-B-14-450-1-1CB-A-0AC | Carling Technologies | 0 | 432-MS1-B-14-450-1-1CB-A-0AC-ND | kr.492.73200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.503.01600 | kr.5,030.16 |
| Unit Price without VAT: | kr.503.01600 |
|---|---|
| Unit Price with VAT: | kr.628.77000 |


