Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM1-B-64-440-P-1BC-B-C | |
|---|---|
DigiKey Part Number | 432-MM1-B-64-440-P-1BC-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MM1-B-64-440-P-1BC-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 4A 250 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 4A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM1-B-22-440-1-1BC-B-C | Carling Technologies | 0 | 432-MM1-B-22-440-1-1BC-B-C-ND | kr.168.75800 | Parametric Equivalent |
| MM1-B-24-440-1-3GD-B-C | Carling Technologies | 0 | 432-MM1-B-24-440-1-3GD-B-C-ND | kr.171.66200 | Parametric Equivalent |
| MM1-B-30-440-1-2DB-B-C | Carling Technologies | 0 | 432-MM1-B-30-440-1-2DB-B-C-ND | kr.168.75800 | Parametric Equivalent |
| MM1-B-30-440-1-3BB-B-C | Carling Technologies | 0 | 432-MM1-B-30-440-1-3BB-B-C-ND | kr.168.75800 | Parametric Equivalent |
| MM1-B-30-440-1-4BB-B-C | Carling Technologies | 0 | 432-MM1-B-30-440-1-4BB-B-C-ND | kr.168.75800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.223.16800 | kr.2,231.68 |
| Unit Price without VAT: | kr.223.16800 |
|---|---|
| Unit Price with VAT: | kr.278.96000 |

