Parametric Equivalent
Parametric Equivalent

MM1-B-32-250-1-3BB-B-E | |
|---|---|
DigiKey Part Number | 432-MM1-B-32-250-1-3BB-B-E-ND |
Manufacturer | |
Manufacturer Product Number | MM1-B-32-250-1-3BB-B-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 500mA 250 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 500mA |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-24-250-1A1-P | Carling Technologies | 0 | 432-AA1-B0-24-250-1A1-P-ND | kr.213.52500 | Parametric Equivalent |
| CA1-B0-34-250-421-E | Carling Technologies | 0 | 432-CA1-B0-34-250-421-E-ND | kr.247.02500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.181.43800 | kr.1,814.38 |
| Unit Price without VAT: | kr.181.43800 |
|---|---|
| Unit Price with VAT: | kr.226.79750 |

