Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF2-B-34-450-1-HC4-2-C | |
|---|---|
DigiKey Part Number | 432-MF2-B-34-450-1-HC4-2-C-ND |
Manufacturer | |
Manufacturer Product Number | MF2-B-34-450-1-HC4-2-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 80 V DC Rocker Panel Mount |
Category | Voltage Rating - AC 250 V |
Manufacturer Carling Technologies | Voltage Rating - DC 80 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination Green |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 4 ~ 8V |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
Current Rating (Amps) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF2-B-32-450-1-HC2-B-C | Carling Technologies | 0 | 432-MF2-B-32-450-1-HC2-B-C-ND | kr.395.79400 | Parametric Equivalent |
| MF2-B-34-450-1-HC6-2-C | Carling Technologies | 0 | 432-MF2-B-34-450-1-HC6-2-C-ND | kr.411.69400 | Parametric Equivalent |
| MF2-B-34-450-1-HC7-B-C | Carling Technologies | 0 | 432-MF2-B-34-450-1-HC7-B-C-ND | kr.395.79400 | Parametric Equivalent |
| MG2-B-20-450-1-HC6-7-C | Carling Technologies | 0 | 432-MG2-B-20-450-1-HC6-7-C-ND | kr.411.69400 | Parametric Equivalent |
| MG2-B-32-450-1-HC2-B-C | Carling Technologies | 0 | 432-MG2-B-32-450-1-HC2-B-C-ND | kr.395.79400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.411.69400 | kr.4,116.94 |
| Unit Price without VAT: | kr.411.69400 |
|---|---|
| Unit Price with VAT: | kr.514.61750 |

