Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF1-B-34-620-2-GC2-B-C | |
|---|---|
DigiKey Part Number | 432-MF1-B-34-620-2-GC2-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MF1-B-34-620-2-GC2-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination Green |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1-B-14-620-1-GC4-2-M | Carling Technologies | 0 | 432-MF1-B-14-620-1-GC4-2-M-ND | kr.322.02100 | Parametric Equivalent |
| MF1-B-14-620-3-GC2-2-M | Carling Technologies | 0 | 432-MF1-B-14-620-3-GC2-2-M-ND | kr.335.24700 | Parametric Equivalent |
| MF1-B-30-620-3-GE2-2-C | Carling Technologies | 0 | 432-MF1-B-30-620-3-GE2-2-C-ND | kr.261.04300 | Parametric Equivalent |
| MF1-B-30-620-3-GF6-G-C | Carling Technologies | 0 | 432-MF1-B-30-620-3-GF6-G-C-ND | kr.244.37500 | Parametric Equivalent |
| MF1-B-34-620-1-GC2-B-C | Carling Technologies | 0 | 432-MF1-B-34-620-1-GC2-B-C-ND | kr.230.71300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.244.37500 | kr.2,443.75 |
| Unit Price without VAT: | kr.244.37500 |
|---|---|
| Unit Price with VAT: | kr.305.46875 |

