Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF1-B-34-615-1-BB7-B-C | |
|---|---|
DigiKey Part Number | 432-MF1-B-34-615-1-BB7-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MF1-B-34-615-1-BB7-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Rocker Panel Mount |
Category | Voltage Rating - AC 250 V |
Manufacturer Carling Technologies | Voltage Rating - DC 80 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination Neon |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 250V |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
Current Rating (Amps) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1-B-12-615-1-BB2-B-C | Carling Technologies | 0 | 432-MF1-B-12-615-1-BB2-B-C-ND | kr.203.29800 | Parametric Equivalent |
| MF1-B-14-615-1-BB1-B-C | Carling Technologies | 0 | 432-MF1-B-14-615-1-BB1-B-C-ND | kr.203.29800 | Parametric Equivalent |
| MF1-B-24-615-1-BB2-B-C | Carling Technologies | 0 | 432-MF1-B-24-615-1-BB2-B-C-ND | kr.203.29800 | Parametric Equivalent |
| MF1-B-24-615-1-BB6-2-C | Carling Technologies | 0 | 432-MF1-B-24-615-1-BB6-2-C-ND | kr.220.26400 | Parametric Equivalent |
| MF1-B-30-615-1-BB3-B-C | Carling Technologies | 0 | 432-MF1-B-30-615-1-BB3-B-C-ND | kr.203.29800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.203.29800 | kr.2,032.98 |
| Unit Price without VAT: | kr.203.29800 |
|---|---|
| Unit Price with VAT: | kr.254.12250 |

