MA2-B-62-450-1-A24-2-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.466.85200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.466.85200

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.592.48600

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.336.85700

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.353.01800

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.336.85700

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.336.85700
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.336.85700

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.336.85700

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.336.85700
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.353.01800

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.336.85700

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.336.85700
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.336.85700
Image for MA2-B-62-450-1-A24-2-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA2-B-62-450-1-A24-2-E

DigiKey Part Number
432-MA2-B-62-450-1-A24-2-E-ND
Manufacturer
Manufacturer Product Number
MA2-B-62-450-1-A24-2-E
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 80 V DC Rocker Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
Carling Technologies
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A12-B0-24-450-111-ECarling Technologies0432-A12-B0-24-450-111-E-NDkr.466.85200Parametric Equivalent
A12-B0-34-450-131-ECarling Technologies0432-A12-B0-34-450-131-E-NDkr.466.85200Parametric Equivalent
C12-B0-34-450-131-ECarling Technologies0432-C12-B0-34-450-131-E-NDkr.592.48600Parametric Equivalent
MA2-B-24-450-1-A24-B-ECarling Technologies0432-MA2-B-24-450-1-A24-B-E-NDkr.336.85700Parametric Equivalent
MA2-B-24-450-1-A27-2-ECarling Technologies0432-MA2-B-24-450-1-A27-2-E-NDkr.353.01800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.382.50500kr.3,825.05
Unit Price without VAT:kr.382.50500
Unit Price with VAT:kr.478.13125