MA2-B-30-625-1-A16-B-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.534.40800

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.534.40800

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.383.36300

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.340.57600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.340.57600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.340.57600

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.383.36300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.383.36300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.367.14600

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.383.36300

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.367.14600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.383.36300

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.356.91500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.340.57600
Image for MA2-B-30-625-1-A16-B-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA2-B-30-625-1-A16-B-C

DigiKey Part Number
432-MA2-B-30-625-1-A16-B-C-ND
Manufacturer
Manufacturer Product Number
MA2-B-30-625-1-A16-B-C
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 25A 250 V AC 80 V DC Rocker Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
25A
Manufacturer
Carling Technologies
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CSA, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (124)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MA2-4-34-625-2-A22-7-CCarling Technologies0432-MA2-4-34-625-2-A22-7-C-NDkr.534.40800Parametric Equivalent
MA2-4-34-625-2-A36-7-CCarling Technologies0432-MA2-4-34-625-2-A36-7-C-NDkr.534.40800Parametric Equivalent
MA2-B-14-625-3-A22-2-CCarling Technologies0432-MA2-B-14-625-3-A22-2-C-NDkr.383.36300Parametric Equivalent
MA2-B-24-625-1-A22-B-CCarling Technologies0432-MA2-B-24-625-1-A22-B-C-NDkr.340.57600Parametric Equivalent
MA2-B-24-625-1-A26-B-CCarling Technologies0432-MA2-B-24-625-1-A26-B-C-NDkr.340.57600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.340.57600kr.3,405.76
Unit Price without VAT:kr.340.57600
Unit Price with VAT:kr.425.72000