MA1-4-24-620-2-A16-2-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.245.06000

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.199.28500

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.245.06000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.185.33100
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.261.72200

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.275.21300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.168.05400

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.185.33100

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.185.33100
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.185.33100

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.168.05400

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.168.05400

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.185.33100

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.168.05400
Image for MA1-4-24-620-2-A16-2-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA1-4-24-620-2-A16-2-C

DigiKey Part Number
432-MA1-4-24-620-2-A16-2-C-ND
Manufacturer
Manufacturer Product Number
MA1-4-24-620-2-A16-2-C
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Rocker Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
Carling Technologies
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CSA, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (185)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MA1-B-12-620-1-A23-B-MCarling Technologies0432-MA1-B-12-620-1-A23-B-M-NDkr.245.06000Parametric Equivalent
MA1-B-12-620-2-A22-2-CCarling Technologies0432-MA1-B-12-620-2-A22-2-C-NDkr.199.28500Parametric Equivalent
MA1-B-14-620-1-A12-B-MCarling Technologies0432-MA1-B-14-620-1-A12-B-M-NDkr.245.06000Parametric Equivalent
MA1-B-14-620-1-A26-2-CCarling Technologies0432-MA1-B-14-620-1-A26-2-C-NDkr.185.33100Parametric Equivalent
MA1-B-14-620-1-A42-2-MCarling Technologies0432-MA1-B-14-620-1-A42-2-M-NDkr.261.72200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.356.36500kr.3,563.65
Unit Price without VAT:kr.356.36500
Unit Price with VAT:kr.445.45625