
CA1-B0-54-635-A12-E | |
|---|---|
DigiKey Part Number | 432-CA1-B0-54-635-A12-E-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-54-635-A12-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 35A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 35A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.280.59600 | kr.2,805.96 |
| Unit Price without VAT: | kr.280.59600 |
|---|---|
| Unit Price with VAT: | kr.350.74500 |

