
MG1-B-32-430-3-MF1-7-C | |
|---|---|
DigiKey Part Number | 432-MG1-B-32-430-3-MF1-7-C-ND |
Manufacturer | |
Manufacturer Product Number | MG1-B-32-430-3-MF1-7-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 250 V AC 80 V DC Rocker Panel Mount |
Category | Voltage Rating - AC 250 V |
Manufacturer Carling Technologies | Voltage Rating - DC 80 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination Amber |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 9 ~ 16V |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
Current Rating (Amps) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.261.04300 | kr.2,610.43 |
| Unit Price without VAT: | kr.261.04300 |
|---|---|
| Unit Price with VAT: | kr.326.30375 |

