



LTA201-TR-B/125N | |
|---|---|
DigiKey Part Number | 432-1284-ND |
Manufacturer | |
Manufacturer Product Number | LTA201-TR-B/125N |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Red |
Packaging Box | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.57mm x 13.97mm |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Standard V) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.67000 | kr.42.67 |
| 10 | kr.36.84800 | kr.368.48 |
| 25 | kr.34.74840 | kr.868.71 |
| 50 | kr.33.23680 | kr.1,661.84 |
| 100 | kr.31.78940 | kr.3,178.94 |
| 250 | kr.29.96816 | kr.7,492.04 |
| 500 | kr.28.65768 | kr.14,328.84 |
| 1.000 | kr.27.40199 | kr.27,401.99 |
| Unit Price without VAT: | kr.42.67000 |
|---|---|
| Unit Price with VAT: | kr.53.33750 |



