
LRA211-CA-B/125N | |
|---|---|
DigiKey Part Number | 432-LRA211-CA-B/125N-ND |
Manufacturer | |
Manufacturer Product Number | LRA211-CA-B/125N |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Amber |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Amber |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.58mm x 13.97mm |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.96000 | kr.40.96 |
| 10 | kr.35.35800 | kr.353.58 |
| 25 | kr.33.34600 | kr.833.65 |
| 50 | kr.31.89520 | kr.1,594.76 |
| 100 | kr.30.50620 | kr.3,050.62 |
| 250 | kr.28.75876 | kr.7,189.69 |
| 500 | kr.27.50114 | kr.13,750.57 |
| 1.000 | kr.26.29635 | kr.26,296.35 |
| Unit Price without VAT: | kr.40.96000 |
|---|---|
| Unit Price with VAT: | kr.51.20000 |

