
L68D1GHH1-3AA46-1EK | |
|---|---|
DigiKey Part Number | 432-L68D1GHH1-3AA46-1EK-ND |
Manufacturer | |
Manufacturer Product Number | L68D1GHH1-3AA46-1EK |
Description | SWITCH ROCKER DPDT 20A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | L68D1GHH1-3AA46-1EK Models |
Category | Actuator Marking Low Beam, Vertical |
Mfr | Illumination Type, Color LED, Green/Green |
Series | Illumination Voltage (Nominal) 12 VDC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 44.04mm x 22.02mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.140.33896 | kr.35,084.74 |
| Unit Price without VAT: | kr.140.33896 |
|---|---|
| Unit Price with VAT: | kr.175.42370 |

