
L31-B0-24-632-H22-D3 | |
|---|---|
DigiKey Part Number | 432-L31-B0-24-632-H22-D3-ND |
Manufacturer | |
Manufacturer Product Number | L31-B0-24-632-H22-D3 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 32A 120 V AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | L31-B0-24-632-H22-D3 Models |
Category | Current Rating (Amps) 32A |
Manufacturer Carling Technologies | Voltage Rating - AC 120 V |
Series | Actuator Type Push to Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CCC, TUV, UL489 |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.320.32900 | kr.3,203.29 |
| Unit Price without VAT: | kr.320.32900 |
|---|---|
| Unit Price with VAT: | kr.400.41125 |

