
L28E3S001-CZZ00-000 | |
|---|---|
DigiKey Part Number | 432-L28E3S001-CZZ00-000-ND |
Manufacturer | |
Manufacturer Product Number | L28E3S001-CZZ00-000 |
Description | SWITCH ROCKER DPDT 15A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 15A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | L28E3S001-CZZ00-000 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Gray |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 44.04mm x 22.02mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.140.24100 | kr.1,402.41 |
| Unit Price without VAT: | kr.140.24100 |
|---|---|
| Unit Price with VAT: | kr.175.30125 |

