
JF1-B0-24-620-13C-DG | |
|---|---|
DigiKey Part Number | 432-JF1-B0-24-620-13C-DG-ND |
Manufacturer | |
Manufacturer Product Number | JF1-B0-24-620-13C-DG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | JF1-B0-24-620-13C-DG Models |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency cULus, UL489 |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.273.41900 | kr.2,734.19 |
| Unit Price without VAT: | kr.273.41900 |
|---|---|
| Unit Price with VAT: | kr.341.77375 |

