
HM251-73 | |
|---|---|
DigiKey Part Number | 432-HM251-73-ND |
Manufacturer | |
Manufacturer Product Number | HM251-73 |
Description | SWITCH TOGGLE 3PDT 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.219.62000 | kr.219.62 |
| 10 | kr.189.45800 | kr.1,894.58 |
| 25 | kr.178.61040 | kr.4,465.26 |
| 50 | kr.170.80220 | kr.8,540.11 |
| 100 | kr.163.32350 | kr.16,332.35 |
| 250 | kr.153.91492 | kr.38,478.73 |
| Unit Price without VAT: | kr.219.62000 |
|---|---|
| Unit Price with VAT: | kr.274.52500 |


