Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA2-B0-66-660-3DE-HB | |
|---|---|
DigiKey Part Number | 432-EA2-B0-66-660-3DE-HB-ND |
Manufacturer | |
Manufacturer Product Number | EA2-B0-66-660-3DE-HB |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL508, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA2-B0-22-660-CFE-HB | Carling Technologies | 0 | 432-EA2-B0-22-660-CFE-HB-ND | kr.624.51500 | Parametric Equivalent |
| EA2-B0-24-660-2DA-EB | Carling Technologies | 0 | 432-EA2-B0-24-660-2DA-EB-ND | kr.597.18400 | Parametric Equivalent |
| EA2-B0-24-660-32A-HB | Carling Technologies | 0 | 432-EA2-B0-24-660-32A-HB-ND | kr.597.18400 | Parametric Equivalent |
| EA2-B0-24-660-7DE-EB | Carling Technologies | 0 | 432-EA2-B0-24-660-7DE-EB-ND | kr.597.18400 | Parametric Equivalent |
| EA2-B0-24-660-B2B-HB | Carling Technologies | 0 | 432-EA2-B0-24-660-B2B-HB-ND | kr.597.18400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.625.20600 | kr.6,252.06 |
| Unit Price without VAT: | kr.625.20600 |
|---|---|
| Unit Price with VAT: | kr.781.50750 |

