Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA2-B0-24-640-7DE-EB | |
|---|---|
DigiKey Part Number | 432-EA2-B0-24-640-7DE-EB-ND |
Manufacturer | |
Manufacturer Product Number | EA2-B0-24-640-7DE-EB |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL508, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA2-B0-22-640-32E-HB | Carling Technologies | 0 | 432-EA2-B0-22-640-32E-HB-ND | kr.535.85000 | Parametric Equivalent |
| EA2-B0-24-640-2DA-EB | Carling Technologies | 0 | 432-EA2-B0-24-640-2DA-EB-ND | kr.535.85000 | Parametric Equivalent |
| EA2-B0-26-640-12A-HB | Carling Technologies | 0 | 432-EA2-B0-26-640-12A-HB-ND | kr.535.85000 | Parametric Equivalent |
| EA2-B0-26-640-1DA-EB | Carling Technologies | 0 | 432-EA2-B0-26-640-1DA-EB-ND | kr.535.85000 | Parametric Equivalent |
| EA2-B0-26-640-32E-EB | Carling Technologies | 0 | 432-EA2-B0-26-640-32E-EB-ND | kr.535.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.535.85000 | kr.5,358.50 |
| Unit Price without VAT: | kr.535.85000 |
|---|---|
| Unit Price with VAT: | kr.669.81250 |

