Parametric Equivalent

EA1-B2-26-625-GCF-DD | |
|---|---|
DigiKey Part Number | 432-EA1-B2-26-625-GCF-DD-ND |
Manufacturer | |
Manufacturer Product Number | EA1-B2-26-625-GCF-DD |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 240 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EA1-B2-26-625-GCF-DD Models |
Category | Current Rating (Amps) 25A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA1B22462522ADD | Carling Technologies | 0 | 432-EA1B22462522ADD-ND | kr.331.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.597.89500 | kr.1,195.79 |
| Unit Price without VAT: | kr.597.89500 |
|---|---|
| Unit Price with VAT: | kr.747.36875 |

