Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA1-B2-14-810-22A-BC | |
|---|---|
DigiKey Part Number | 432-EA1-B2-14-810-22A-BC-ND |
Manufacturer | |
Manufacturer Product Number | EA1-B2-14-810-22A-BC |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 600 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EA1-B2-14-810-22A-BC Models |
Category | Current Rating (Amps) 100A |
Manufacturer Carling Technologies | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA1-B0-10-810-21A-BC | Carling Technologies | 0 | 432-EA1-B0-10-810-21A-BC-ND | kr.284.10200 | Parametric Equivalent |
| EA1-B0-12-810-21B-BC | Carling Technologies | 0 | 432-EA1-B0-12-810-21B-BC-ND | kr.284.10200 | Parametric Equivalent |
| EA1-B0-12-810-22A-BC | Carling Technologies | 0 | 432-EA1-B0-12-810-22A-BC-ND | kr.284.10200 | Parametric Equivalent |
| EA1-B0-12-810-2BA-BC | Carling Technologies | 0 | 432-EA1-B0-12-810-2BA-BC-ND | kr.284.10200 | Parametric Equivalent |
| EA1-B0-12-810-2DA-BC | Carling Technologies | 0 | 432-EA1-B0-12-810-2DA-BC-ND | kr.284.10200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.363.57400 | kr.3,635.74 |
| Unit Price without VAT: | kr.363.57400 |
|---|---|
| Unit Price with VAT: | kr.454.46750 |

