Parametric Equivalent

EA1-B2-12-610-12A-BF | |
|---|---|
DigiKey Part Number | 432-EA1-B2-12-610-12A-BF-ND |
Manufacturer | |
Manufacturer Product Number | EA1-B2-12-610-12A-BF |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 600 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA1-B0-12-610-32E-BF | Carling Technologies | 0 | 432-EA1-B0-12-610-32E-BF-ND | kr.251.02600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.331.36000 | kr.3,313.60 |
| Unit Price without VAT: | kr.331.36000 |
|---|---|
| Unit Price with VAT: | kr.414.20000 |

