Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA1-B0-14-660-22A-LB | |
|---|---|
DigiKey Part Number | 432-EA1-B0-14-660-22A-LB-ND |
Manufacturer | |
Manufacturer Product Number | EA1-B0-14-660-22A-LB |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 600 V AC 160 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60A |
Manufacturer Carling Technologies | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 160 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL508, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA1-B0-10-660-72E-LB | Carling Technologies | 0 | 432-EA1-B0-10-660-72E-LB-ND | kr.284.10200 | Parametric Equivalent |
| EA1-B0-10-660-C2E-LB | Carling Technologies | 0 | 432-EA1-B0-10-660-C2E-LB-ND | kr.298.82300 | Parametric Equivalent |
| EA1-B0-12-660-HDF-LB | Carling Technologies | 0 | 432-EA1-B0-12-660-HDF-LB-ND | kr.284.10200 | Parametric Equivalent |
| EA1-B0-14-660-HDF-LB | Carling Technologies | 0 | 432-EA1-B0-14-660-HDF-LB-ND | kr.284.10200 | Parametric Equivalent |
| EA1-B0-16-660-72E-LB | Carling Technologies | 0 | 432-EA1-B0-16-660-72E-LB-ND | kr.284.10200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.284.10200 | kr.2,841.02 |
| Unit Price without VAT: | kr.284.10200 |
|---|---|
| Unit Price with VAT: | kr.355.12750 |

