Parametric Equivalent

DF2-B0-24-425-1F2-C | |
|---|---|
DigiKey Part Number | 432-DF2-B0-24-425-1F2-C-ND |
Manufacturer | |
Manufacturer Product Number | DF2-B0-24-425-1F2-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2.5A 277 V AC 80 V DC Rocker DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 2.5A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.632.42800 | kr.6,324.28 |
| Unit Price without VAT: | kr.632.42800 |
|---|---|
| Unit Price with VAT: | kr.790.53500 |

