
DC605-BB-B | |
|---|---|
DigiKey Part Number | 432-DC605-BB-B-ND |
Manufacturer | |
Manufacturer Product Number | DC605-BB-B |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Operating Temperature 0°C ~ 85°C |
Circuit | Actuator Material Polyamide (PA), Nylon |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) 6A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | kr.68.99765 | kr.1,172.96 |
| Unit Price without VAT: | kr.68.99765 |
|---|---|
| Unit Price with VAT: | kr.86.24706 |

