
CS1B014420522BJ | |
|---|---|
DigiKey Part Number | 432-CS1B014420522BJ-ND |
Manufacturer | |
Manufacturer Product Number | CS1B014420522BJ |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, TUV, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.339.70000 | kr.339.70 |
| 5 | kr.281.81400 | kr.1,409.07 |
| 10 | kr.259.94600 | kr.2,599.46 |
| 50 | kr.215.21340 | kr.10,760.67 |
| 100 | kr.198.24910 | kr.19,824.91 |
| 250 | kr.177.68432 | kr.44,421.08 |
| Unit Price without VAT: | kr.339.70000 |
|---|---|
| Unit Price with VAT: | kr.424.62500 |

