
CMB15327G3NBJ | |
|---|---|
DigiKey Part Number | 432-CMB15327G3NBJ-ND |
Manufacturer | |
Manufacturer Product Number | CMB15327G3NBJ |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cUL, TUV, UL1077, UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.24000 | kr.43.24 |
| 5 | kr.35.84600 | kr.179.23 |
| 10 | kr.33.07600 | kr.330.76 |
| 50 | kr.27.43320 | kr.1,371.66 |
| 100 | kr.25.29850 | kr.2,529.85 |
| 300 | kr.22.23290 | kr.6,669.87 |
| 500 | kr.20.92822 | kr.10,464.11 |
| 1.000 | kr.19.26910 | kr.19,269.10 |
| Unit Price without VAT: | kr.43.24000 |
|---|---|
| Unit Price with VAT: | kr.54.05000 |


